Microchip PIC10F202T-IOTG technical specifications.
| Package/Case | SOT-23 |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Memory Size | 768B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 24B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10F202T-IOTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.