Microchip PIC16C57C-20I/SPG technical specifications.
| Package/Case | LCC |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 33 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | PIC® 16F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC16C57C-20I/SPG to view detailed technical specifications.
No datasheet is available for this part.