
The PIC16C716/JW is an 8-bit microcontroller from Microchip with 3.5KB of EPROM memory and a maximum operating frequency of 20MHz. It features a SPI interface and is packaged in a SOIC-28 case. The device operates over a temperature range of 0°C to 70°C and can be supplied with a voltage between 4V and 5.5V. It has 13 programmable I/Os and 3 timers/counters, as well as peripherals such as a brown-out detect/reset, power-on reset, and watchdog timer.
Sign in to ask questions about the Microchip PIC16C716/JW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C716/JW technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, PWM |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | AVR® 90LS |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C716/JW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
