The PIC16C74-10/PQ is an 8-bit microcontroller from Microchip with a core architecture of PIC. It features a data bus width of 8 bits and supports multiple interfaces, including I2C, SPI, and USART. The device operates at a maximum frequency of 10MHz and has a maximum operating temperature of 70°C. It also has a maximum power dissipation of 1W and a memory size of 7KB, consisting of EPROM and RAM. The PIC16C74-10/PQ has 33 programmable I/O pins and 3 timers/counters. It requires an operating supply voltage of 5V and is not radiation hardened. The device is not RoHS compliant and features a watchdog timer.
Microchip PIC16C74-10/PQ technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Memory Size | 7KB |
| Memory Type | EPROM, |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C74-10/PQ to view detailed technical specifications.
No datasheet is available for this part.