
The PIC16F1826-I/MQ is a 32MHz 8-bit PIC microcontroller with 3.5KB of FLASH memory and 256B of RAM. It features a QFN EP package and supports I2C, SPI, UART, and USART interfaces. The device operates over a temperature range of -40°C to 85°C and can dissipate up to 800mW of power. It has 16 I/Os and 15 programmable I/Os, as well as one PWM channel and three timers/counters.
Microchip PIC16F1826-I/MQ technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 3.5KB |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 15 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1826-I/MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
