Microchip PIC16F77T-I/LG technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Max Operating Temperature | 85°C |
| Memory Size | 768B |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 12 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Series | PIC® 16C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC16F77T-I/LG to view detailed technical specifications.
No datasheet is available for this part.