The PIC16F877AT-E/L is a 16-bit PIC microcontroller with a core architecture of PIC and 3.5KB of FLASH memory. It features 16 I/Os and an internal oscillator. The device is available in a SOIC package and is packaged on a tape and reel. The PIC16F877AT-E/L operates over a temperature range of -40°C to 125°C. It includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is not RoHS compliant.
Microchip PIC16F877AT-E/L technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | PIC® 16F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC16F877AT-E/L to view detailed technical specifications.
No datasheet is available for this part.