
The PIC16F877AT-E/ML is an 8-bit microcontroller from Microchip, featuring a PIC core architecture and a maximum operating frequency of 20MHz. It supports various interfaces, including I2C, SPI, USART, CAN, and UART, and has a memory size of 14.3KB with a mix of FLASH and RAM. The device operates within a temperature range of -40°C to 125°C and can supply voltage between 4V and 5.5V. It also features 36 I/Os, 3 timers/counters, and various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Microchip PIC16F877AT-E/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, CAN, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14.3KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Number of I/Os | 36 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 368B |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F877AT-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
