The PIC16F877AT-I/LG is an 8-bit microcontroller from Microchip, featuring a PIC core architecture and 768 bytes of OTP memory. It operates within a temperature range of -40°C to 85°C and has 12 I/Os. The device requires an external oscillator and includes peripherals such as power-on reset and a watchdog timer. It is available in a SOIC package, packaged on tape and reel.
Microchip PIC16F877AT-I/LG technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Max Operating Temperature | 85°C |
| Memory Size | 768B |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 12 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Series | PIC® 16C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC16F877AT-I/LG to view detailed technical specifications.
No datasheet is available for this part.