Microchip PIC16LC782T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART, EBI/EMI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , ROMless, OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | WDT, Brown-out Detect/Reset, POR, PWM |
| Radiation Hardening | No |
| RAM Size | 176B |
| Series | AT91 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16LC782T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
