The PIC16LF15345T-E/SS microcontroller operates within a temperature range of -40 to 125 degrees Celsius. It features 18 I/O lines and a 32 MHz clock frequency. The device is available in a 20-pin SSOP package and is suitable for automotive applications, meeting the TS 16949 screening level. The microcontroller includes a 3V supply voltage and supports PWM channels, ADC, and DAC functions.
Microchip PIC16LF15345T-E/SS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF15345T-E/SS to view detailed technical specifications.
No datasheet is available for this part.