The PIC16LF1826T-I/MQ is an 8-bit PIC microcontroller with a core architecture and 4KB of FLASH memory. It features 16 programmable I/O lines and three timers/counters. The device operates over a temperature range of -40°C to 125°C and dissipates up to 800mW of power. It supports I2C, SPI, UART, and USART interfaces. The microcontroller is available in a QFN EP package, packaged on a tape and reel.
Microchip PIC16LF1826T-I/MQ technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 256B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1826T-I/MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.