The PIC16LF1827-I/MQ is an 8-bit microcontroller from Microchip, featuring a 4KB FLASH memory and 16 programmable I/O lines. It operates at a maximum frequency of 32kHz and can withstand temperatures ranging from -40°C to 125°C. The device is available in a QFN EP package and is suitable for use in a variety of applications. It supports multiple interfaces, including I2C, SPI, UART, and USART, and has a maximum power dissipation of 800mW.
Microchip PIC16LF1827-I/MQ technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 5 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 384B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1827-I/MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.