The PIC17C44T-25E/L is a 16KB OTP PIC microcontroller with UART and USART interfaces. It operates within a temperature range of 0°C to 70°C and features 33 I/Os. The device includes peripherals such as power-on reset, pulse-width modulation, and watch dog timer. It is available in a tape and reel packaging with an LCC package type.
Microchip PIC17C44T-25E/L technical specifications.
| Package/Case | LCC |
| Core Architecture | PIC |
| Interface | UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 33 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Series | PIC® 17C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC17C44T-25E/L to view detailed technical specifications.
No datasheet is available for this part.