Microchip PIC18F1220T-E/SS technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Series | PIC® 18F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC18F1220T-E/SS to view detailed technical specifications.
No datasheet is available for this part.