The PIC18F26K80T-I/ML is an 8-bit microcontroller from Microchip. It features a PIC core architecture, 64KB of FLASH memory, and 1KB of RAM. The device operates at a maximum frequency of 64MHz and has a temperature range of 40°C to 85°C. It supports various interfaces, including I2C, SPI, USART, and UART, and is available in a QFN package for surface mount applications.
Microchip PIC18F26K80T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.95mm |
| Interface | I2C, SPI, USART, UART |
| Length | 6mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F26K80T-I/ML to view detailed technical specifications.
No datasheet is available for this part.