Microchip PIC24EP256GP204-H/TL technical specifications.
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC24EP256GP204-H/TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.