The PIC32CM6408PL10064 is a high-performance 32-bit microcontroller based on the ARM Cortex-M0+ processor. It operates at a maximum frequency of 48 MHz and features 64 KB of in-system self-programmable Flash memory and 8 KB of SRAM. Designed for low-power applications, it includes energy-saving sleep modes and SleepWalking peripherals. The device integrates advanced analog features including a 12-bit ADC, analog comparators, and a Peripheral Touch Controller (PTC) for capacitive touch interfaces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32CM6408PL10064T-I/5LX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Processor | ARM Cortex-M0+ |
| Max CPU Speed | 48MHz |
| Flash Memory Size | 64KB |
| SRAM Size | 8KB |
| Operating Voltage | 2.7 - 5.5V |
| Operating Temperature Range | -40 to +85°C |
| I/O Count | 52 |
| ADC Resolution | 12bit |
| Pin Count | 64 |
| RoHS | Compliant |
| Aec-q100 | Qualified (Grade 1) |
Download the complete datasheet for Microchip PIC32CM6408PL10064T-I/5LX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.