Microchip PM7367-PGI technical specifications.
| Category | Frame Engine and Datalink Manager |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 272 |
| Package/Case | BGA |
| Package Family Name | BGA |
Download the complete datasheet for Microchip PM7367-PGI to view detailed technical specifications.
No datasheet is available for this part.