Microchip PS10NG-G-M905 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 400uA |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PS10NG-G-M905 to view detailed technical specifications.
No datasheet is available for this part.