Microchip PS501 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 220mA |
| Operating Supply Voltage | 18V |
| Output Voltage | 600mV |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PS501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
