Microchip QT113H-IS technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 3300 |
| Packaging | Cut Tape |
| Resolution | 14b |
| Series | QProx™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip QT113H-IS to view detailed technical specifications.
No datasheet is available for this part.