Microchip QT115A-ISG technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3300 |
| RoHS | Compliant |
Download the complete datasheet for Microchip QT115A-ISG to view detailed technical specifications.
No datasheet is available for this part.