Microchip QT140-D technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 2.5mA |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| Series | QProx™, QTouch™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip QT140-D to view detailed technical specifications.
No datasheet is available for this part.