
Capacitive Touch Sensors Integrated Circuit
Checking distributor stock and pricing after the page loads.
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 32 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| RoHS | Compliant |