Microchip QT60161-AS technical specifications.
| Package/Case | DIP |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Surface Mount |
| Operating Supply Current | 25mA |
| Packaging | Rail/Tube |
| Resolution | 16b |
| Series | QProx™, QTouch™ |
| Touchscreen | Capacitive |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip QT60161-AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.