Microchip QT60168-AS technical specifications.
| Package/Case | TQFP |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 25mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 9b |
| Series | QMatrix™, QProx™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip QT60168-AS to view detailed technical specifications.
No datasheet is available for this part.