Microchip QT60248-ASG technical specifications.
| Package/Case | A |
| Height | 1mm |
| Interface | SPI |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 25mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Series | QMatrix™, QProx™ |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip QT60248-ASG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
