Microchip SAM4LC4AA-MU technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| RAM Size | 32KB |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SAM4LC4AA-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.