Microchip SI-SX72-ACQ256SFG484 technical specifications.
| Type | BGA-QFP Adapter |
| Gender | SKT |
| Number of Contacts | 484/256 |
| Terminal Pitch | 1/0.5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SI-SX72-ACQ256SFG484 to view detailed technical specifications.
No datasheet is available for this part.