Microchip SM802117UMGTR technical specifications.
| Package/Case | QFN |
| Duty Cycle | 50% |
| Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SM802117 |
| RoHS | Compliant |
Download the complete datasheet for Microchip SM802117UMGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
