Microchip SST11CP22-GN technical specifications.
| Package/Case | QFN |
| Frequency | 5.9GHz |
| Max Supply Current | 600mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST11CP22-GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.