
Microchip SST13LP01-QDF technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Frequency | 5.8 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 340mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST13LP01-QDF to view detailed technical specifications.
No datasheet is available for this part.