The SST25PF040B-80-4E-SAE is a 4Mb FLASH memory device with an 8-bit serial interface. It operates from a minimum supply voltage of 2.3V and a maximum supply voltage of 3.6V. The memory is packaged in a SOIC package and is available in quantities of 100. It is suitable for use in a variety of applications, including those that require a high level of data storage and retrieval.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | Serial |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |