Microchip SST25PF080B-80-4E-SAE technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -20°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Packaging | Rail/Tube |
| Series | SST25PF |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25PF080B-80-4E-SAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.