This 16Mb NOR flash memory features an 8-bit data bus and supports SPI interface at a maximum frequency of 50MHz. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 2.7V and 3.6V. The memory is available in a rail or tube packaging with a quantity of 98 units in a series of SST25VF.
Microchip SST25VF016B-50-4C-QAFOLDSSTP/N technical specifications.
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Series | SST25VF |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF016B-50-4C-QAFOLDSSTP/N to view detailed technical specifications.
No datasheet is available for this part.