Microchip SST25VF016B-50-4C-S2AF-DD062 technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Series | SST25VF |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF016B-50-4C-S2AF-DD062 to view detailed technical specifications.
No datasheet is available for this part.
