The SST25VF016B-50-4C-S2AF-TOLDSSTP/N is a 16Mb NOR flash memory device from Microchip, featuring an 8-bit SPI interface and a maximum operating frequency of 50MHz. It is packaged in a SOIC package and is designed to operate within a temperature range of 0°C to 70°C. The device is powered by a supply voltage between 2.7V and 3.6V.
Microchip SST25VF016B-50-4C-S2AF-TOLDSSTP/N technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | SST25VF |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF016B-50-4C-S2AF-TOLDSSTP/N to view detailed technical specifications.
No datasheet is available for this part.