The SST25VF016B-50-4I-S2AF-TOLDSSTP/N is an 8-bit SPI NOR flash memory from Microchip, featuring a memory size of 16Mb. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is packaged in a SOIC package and is available in quantities of 2000. It supports SPI interface with a maximum frequency of 50MHz.
Microchip SST25VF016B-50-4I-S2AF-TOLDSSTP/N technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | SST25VF |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF016B-50-4I-S2AF-TOLDSSTP/N to view detailed technical specifications.
No datasheet is available for this part.