The SST25VF016B-50-4I-S2AFOLDSSTP/N is a 16Mb NOR flash memory device from Microchip. It supports SPI interface with an 8-bit data bus width and operates at a maximum frequency of 50MHz. The device is packaged in a SOIC package and is rated to operate between -40°C and 85°C. It can be supplied with a voltage between 2.7V and 3.6V.
Microchip SST25VF016B-50-4I-S2AFOLDSSTP/N technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Series | SST25VF |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF016B-50-4I-S2AFOLDSSTP/N to view detailed technical specifications.
No datasheet is available for this part.