The SST25VF020-20-4E-QA is a 2Mb NOR flash memory device with an 8-bit SPI interface and a maximum frequency of 20MHz. It operates within a supply voltage range of 2.7V to 3.6V and can withstand temperatures between -20°C and 85°C. The memory is packaged in a quantity of 98 units per package, available in rail or tube packaging.
Microchip SST25VF020-20-4E-QA technical specifications.
| Access Time | 20ns |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Series | SST25VF |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST25VF020-20-4E-QA to view detailed technical specifications.
No datasheet is available for this part.