Microchip SST25VF064C-80-4I-SCE-PP026 technical specifications.
| Package/Case | SOIC |
| Density | 64Mb |
| Max Frequency | 80MHz |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF064C-80-4I-SCE-PP026 to view detailed technical specifications.
No datasheet is available for this part.