Microchip SST25VF064C-80-4I-SCE1 technical specifications.
| Package/Case | SOIC |
| Density | 8b |
| Frequency | 80MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF064C-80-4I-SCE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.