Microchip SST25VF080B-80-4I-S2A technical specifications.
| Density | 8Mb |
| Max Frequency | 80MHz |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF080B-80-4I-S2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.