
The SST25VF512-20-4C-SA is a 512Kb NOR flash memory device with an SPI interface and an 8-bit data bus. It operates at a maximum frequency of 20MHz and has a maximum supply voltage of 3.6V. The device is packaged in a SOIC package and is rated for operation between 0°C and 70°C. It is not RoHS compliant.
Microchip SST25VF512-20-4C-SA technical specifications.
| Access Time | 20ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SST25VF |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST25VF512-20-4C-SA to view detailed technical specifications.
No datasheet is available for this part.
