This 4Mb flash memory features a parallel interface and a TSOP package. It operates within a temperature range of 0 to 70°C and can supply voltage between 4.5V and 5.5V. The memory is packaged in a tray and is not RoHS compliant.
Microchip SST28SF040A-120-4C-EH technical specifications.
| Access Time | 120ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST28SF040A-120-4C-EH to view detailed technical specifications.
No datasheet is available for this part.