The SST28SF040A-90-4C-EH is a 4Mb memory device with a parallel interface and an access time of 90ns. It is packaged in a TSOP package and is suitable for operation over a temperature range of 0°C to 70°C. The device can be supplied with a voltage between 4.5V and 5.5V. It is available in a tray packaging and is not RoHS compliant.
Microchip SST28SF040A-90-4C-EH technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST28SF040A-90-4C-EH to view detailed technical specifications.
No datasheet is available for this part.