This 4Mb parallel SRAM from Microchip features an access time of 90ns and operates over a supply voltage range of 4.5V to 5.5V. The device is packaged in a PLCC package and is available in rail or tube packaging. It is not RoHS compliant. The memory operates within a temperature range of 0°C to 70°C.
Microchip SST28SF040A-90-4C-NH technical specifications.
| Access Time | 90ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST28SF040A-90-4C-NH to view detailed technical specifications.
No datasheet is available for this part.
