
Microchip SST28SF040A-90-4C-PH technical specifications.
| Access Time | 90ns |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SST28SF040A-90-4C-PH to view detailed technical specifications.
No datasheet is available for this part.
