Microchip SST29EE010-70-4C-EHE technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Lead Free | Lead Free |
| Memory Size | 1000000B |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST29EE010-70-4C-EHE to view detailed technical specifications.
No datasheet is available for this part.